Amphenol 169-2832-040

Round Flat Cable 40Conductors 28AWG 9.9mm Tinned Copper Black 300V
$ 354.99
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)169-2832-04001Spool
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 169-2832-040.

Newark

Datasheet1 page13 years ago
Datasheet1 page0 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Farnell

Related Parts

Amphenol159-2801-034
Round Flat Cable 34Conductors 28AWG 10.16mm Tinned Copper Black/Gray/Red Edge 300V 1.3A
Amphenol Spectra-Strip159-2801-009.
Ribbon Cable, Round 'n' Flat Jacketed, 9, 28 Awg, 0.072 Mm , 1.27 Mm Rohs Compliant: Yes
Amphenol Spectra-Strip159-2801-026
Round Flat Cable 26Conductors 28AWG 9.14mm Tinned Copper Black 300V 1.3A
Amphenol151-2831-010
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Black Automotive
Amphenol Spectra-Strip159-2801-020
Round Flat Cable 20Conductors 28AWG 8.38mm Tinned Copper Black 300V 1.3A
Amphenol151-2831-034
MULTICONDUCTOR CABLE,34,28AWG,7X36,TC, PVC INS, FOIL, BLACK PVC JKT, UL CL2, CSA AWM

Descriptions

Descriptions of Amphenol 169-2832-040 provided by its distributors.

Round Flat Cable 40Conductors 28AWG 9.9mm Tinned Copper Black 300V
MULTICONDUCTOR CABLE,20PR,28AWG,7X36,TC, PVC INS, FOIL&BRAID, BLACK PVC JKT, UL
Ribbon Cable, 40Way, 30.5M, 28Awg, Blk; Cable Shielding:screened; No. Of Cores:40Core; Wire Gauge:28Awg; Conductor Area Csa:0.072Mm2; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Colour:black; Cable Width:51.46Mm;rohs Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 169-2832-040.