Amphenol Spectra-Strip 159-2801-020

Round Flat Cable 20Conductors 28AWG 8.38mm Tinned Copper Black 300V 1.3A
$ 173.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 159-2801-020.

Newark

Datasheet1 page0 years ago
Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol151-2831-010
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Black Automotive
Discrete Wire Cable DISCRT 15C SHLD28AWG NOT 15FT LENGTH 1 FT
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 14Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of Amphenol Spectra-Strip 159-2801-020 provided by its distributors.

Round Flat Cable 20Conductors 28AWG 8.38mm Tinned Copper Black 300V 1.3A
cable, round and flat, jacketed/shielded, gray w/red edge, 20 conductor, 28awg strand
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Round To Flat Cable
Round Flat Cable Foil/Braid Polyvinyl Chloride 20Conductors 28AWG 8.38mm 300V Black 30.48m Automotive
CABLE, RIBBON, 20COND, 28AWG, 100FT, BLK
Round 'N' Flat .050" 1.27mm Cable 100' SPOOL, 20 COND.
Flat Cables Round and Flat .050 28 AWG 20 Cond
CBL RIBN 20COND 0.05 BLACK 50'
Cable Shielding:shielded; No. Of Conductors:20Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):-; Jacket Color:black; No. Of Max Strands X Strand Size:7 X 36Awg; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • LPL Tech / Amphenol Spectra Strip
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 159-2801-020.
  • 1592801020