Amphenol Spectra-Strip 159-2801-009.

Ribbon Cable, Round 'n' Flat Jacketed, 9, 28 Awg, 0.072 Mm , 1.27 Mm Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 159-2801-009..

IHS

Datasheet1 page0 years ago

Electro Sonic

Farnell

TME

Supply Chain

Introduction Date2015-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Round Flat Cable 20Conductors 28AWG 30.48m 8.6mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 26Conductors 28AWG 30.48m 9.4mm Tinned Copper Black/Gray 300V Roll
Amphenol Spectra-Strip151-2831-015.
Protective Jacket .050" 1.27mm Flat Cable JACKETED ZIP CBLE SHIELDED
Round Flat Cable Foil/Braid Polyvinyl Chloride 26Conductors 28AWG 9.4mm 300V Black/Gray 30.48m Roll
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of Amphenol Spectra-Strip 159-2801-009. provided by its distributors.

Ribbon Cable, Round 'n' Flat Jacketed, 9, 28 Awg, 0.072 Mm , 1.27 Mm Rohs Compliant: Yes
Round Flat Cable 9Conductors 28AWG 6.85mm Tinned Copper Black 300V 1.3A
Wire And Cable, 9 Conductor(s), 28AWG, 300V, Round To Flat Cable
Round Flat Cable Foil/Braid Polyvinyl Chloride 9Conductors 28AWG 6.85mm 300V Black 30.48m Automotive
Round 'N' Flat .050" 1.27mm Cable ROUND & FLAT 28AWG 9C SHIELD
RIBBON CABLE, RND/FLAT, 9WAY, PER M
Flat Cables Round and Flat .050 28 AWG 9 Cond
RIBBON CABLE, RND/FLAT, 9WAY, PER M; Cable Shielding: Screened; No. of Cores: 9Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 11.43mm

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • LPL Tech / Amphenol Spectra Strip
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 159-2801-009