Amphenol 169-2832-034

Flat Ribbon Cables; 169-2832-034; AMPHENOL; Tin; Cable; 34; Copper
$ 341.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 169-2832-034.

Newark

Datasheet1 page12 years ago

element14 APAC

Electro Sonic

TME

RS (Formerly Allied Electronics)

Related Parts

Amphenol159-2801-034
Round Flat Cable 34Conductors 28AWG 10.16mm Tinned Copper Black/Gray/Red Edge 300V 1.3A
Amphenol Spectra-Strip159-2801-009.
Ribbon Cable, Round 'n' Flat Jacketed, 9, 28 Awg, 0.072 Mm , 1.27 Mm Rohs Compliant: Yes
Amphenol Spectra-Strip159-2801-026
Round Flat Cable 26Conductors 28AWG 9.14mm Tinned Copper Black 300V 1.3A
Amphenol151-2831-010
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Black Automotive
Amphenol Spectra-Strip159-2801-020
Round Flat Cable 20Conductors 28AWG 8.38mm Tinned Copper Black 300V 1.3A
Amphenol151-2831-034
MULTICONDUCTOR CABLE,34,28AWG,7X36,TC, PVC INS, FOIL, BLACK PVC JKT, UL CL2, CSA AWM

Descriptions

Descriptions of Amphenol 169-2832-034 provided by its distributors.

Flat Ribbon Cables; 169-2832-034; AMPHENOL; Tin; Cable; 34; Copper
MULTICONDUCTOR CABLE,17PR,28AWG,7X36,TC, PVC INS, FOIL&BRAID, BLACK PVC JKT, UL
Twist-To-Flat Cable, 34 Conductor 100Ft, 28Awg; Cable Shielding:Shielded; No. Of Conductors:34Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Black Rohs Compliant: Yes |Amphenol Spectra-Strip 169-2832-034

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems