Kycon KUSBX-BP-KIT-SC

USB Connector, 4 Contact(s), Male, Solder Terminal, Locking, Plug
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-BP-KIT-SC.

IHS

Datasheet2 pages8 years ago

element14 APAC

Sager Electronics

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-05-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-22
LTD Date2023-08-22

Related Parts

Keystone925
30V USB-A (USB TYPE-A) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)
Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Locking, Plug
HIROSE ELECTRICUX40A-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
HIROSE ELECTRICUX40-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
Keystone931
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug

Descriptions

Descriptions of Kycon KUSBX-BP-KIT-SC provided by its distributors.

USB Connector, 4 Contact(s), Male, Solder Terminal, Locking, Plug
USB Connectors B TYPE PLUG KIT SOLDER CUP
USB, TYPE B, PLUG, CABLE; USB Connector Type:USB Type B; USB Standard:-; Gender:Plug; No. of Positions:4Ways; Connector Mounting:Cable Mount; Orientation:-; Contact Material:-; Contact Plating:-; Product Range:-; SVHC:No
PLUG, USB1.1, TYPE B, SOLDER CUP; Connector Type:USB Type B; Series:KUSBX; Gender:Plug; Contact Termination:Solder; Connector Mounting Orientation:Cable; Colour:White; Connector Type:USB; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL 94V-0; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Mounting Type:Cable; Termination Method:Solder

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)