Amphenol 10070165-00119ALF

Conn D-Sub F 2Power/2Signal POS Solder Bucket ST Panel Mount 2 Terminal 1 Port
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 10070165-00119ALF.

IHS

Datasheet1 page14 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
ITT / CannonDBM5W5SN
Conn D-Subminiature SKT 5Power POS 6.8mm Solder ST Thru-Hole 5 Terminal 1 Port
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
ITT / CannonDEM2WK2SA197
Receptacle for Female Contacts 1 2pin(CoaxorPower) Steel,Tin-Lead Plated

Descriptions

Descriptions of Amphenol 10070165-00119ALF provided by its distributors.

Conn D-Sub F 2Power/2Signal POS Solder Bucket ST Panel Mount 2 Terminal 1 Port
D Microminiature Connector, 4 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug
D-Sub MicroTCA, Input Output Connectors, Cable Connector 24A 48V, Solder Bucket, without Accessory, Carton Box.
SOCKET, D, CABLE, POWER, UTCA; No. of Contacts:4Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:-; Connector Body Material:Metal Body; Contact Material:Copper Alloy; Cont
SOCKET, D, CABLE, POWER, UTCA; Connector Type:D Sub; Ways, No. of:2; Connector Shell Size:A; Gender:Female; Series:MicroTCA High Power IO; Termination Method:Solder Bucket; No. of Mating Cycles:200; Material:Steel; Contact Material:Nickel; Contact Plating:Gold over Nickel; Current Rating:24A; Resistance, Contact:7.3mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:300V; Voltage, Withstand:1000V

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1007016500119ALF