Amphenol 10-729936-121

Contact; Pin; Male; Sz 12; Machined w/Silver Plate; ATHD Ser.
$ 0.522
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 10-729936-121.

Farnell

Datasheet2 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
AmphenolAIC16-16P
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Pin, Crimp, 16 AWG, 20 AWG
ITT / Cannon030-8587-000
CRIMP PIN CONTACT, COPPER, SILVER FINISH, 18-16 AWG WIRE, CA-BAYONET SERIES
ITT / Cannon030-8586-000
RECTANGULAR POWER CONTACTS; Available until stocks are exhausted
AmphenolAIC16-18P
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Pin, Crimp, 18 AWG, 20 AWG
Amphenol IndustrialAIC16-14P
CRIMP TERMINAL, FEMALE, 16-14AWG

Descriptions

Descriptions of Amphenol 10-729936-121 provided by its distributors.

Contact;Pin;Male;Sz 12;Machined w/Silver Plate;ATHD Ser.
CIRCULAR CONTACT, PIN, 12AWG, CRIMP
Contact PIN Crimp ST Cable Mount
PIN SZ 12 MACHINED SILVER PLATING
Circular Contact, Pin, 12Awg, Crimp; Product Range:Athd Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:12Awg; Wire Size Awg Min:-; For Use With:Amphenol Athd-1Rp-12 Heavy Duty Receptacle Connector Rohs Compliant: Yes |Amphenol Industrial 10-729936-121

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems