Amphenol-Tuchel VN0101600261C

Industrial Power Contact; Brass; Turned Crimp; Male; 5 Milliohms (Max; )
$ 0.582

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel VN0101600261C.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet6 pages17 years ago
Datasheet18 pages20 years ago

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of Amphenol-Tuchel VN0101600261C provided by its distributors.

Industrial Power Contact; Brass; Turned Crimp; Male; 5 Milliohms (Max; )
Rectangular Power Contact, Heavy Mate Series, Silver Plated Contacts, Brass, Pin, Crimp, 20 Awg Rohs Compliant: Yes |Amphenol Sine/tuchel VN01 016 0026 1 C
CONTACT, PIN, 0.75 - 1.0MM2, SILVER; Product Range: Heavy Mate Series; Contact Gender: Pin; Wire Size AWG Max: 16AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Brass; Contact Plating: Silver Plated

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN01 016 0026 1 C
  • VN01 016 0026 1C
  • VN01-016-0026-1-C
  • VN01-016-0026-1C
  • VN01016 0026 (1)C