Amphenol-Tuchel VN0101600031

connector comp, stamped crimp pin cont, silver pltd, for 0.14-0.50mm2(26-20awg)wire
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel VN0101600031.

Newark

Datasheet16 pages18 years ago
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of Amphenol-Tuchel VN0101600031 provided by its distributors.

connector comp, stamped crimp pin cont, silver pltd, for 0.14-0.50mm2(26-20awg)wire
Contact; Industrial Power Brass Stamp Single Male-5 Milliohms(Max )100-pc packs
Silver Plated Ø 1.6 mm 26 - 20 AWG Insulated Single Crimp Pin Contact
CRIMP CONTACTS size 1.6mm, pins 0.5-1.5mm-, 1 pack-100 pcs
AMPHENOL IPG VN01 016 0003 1 Crimp contact male, punched
CIRCULAR CONTACT, PIN, 26-20AWG, CRIMP; Product Range: C16-3 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 26AWG; For Use With: Amphenol C16-3 Se 86AJ8822
Contact PINCrimp STCable Mount 20-26AWG Reel
MALE CONT 1 BAG * 100 PIECES 1,6 MM,STAMP,AG,
MALE CONTACT 1.6MM 014-05MM2 - 100 PC PER BAG
Contact PIN Crimp ST Cable Mount Reel
STIFTKONTAKT 0,14 - 0,5 MMQ VPE 100
CONN PIN 20-26AWG SILVER CRIMP
Contact Plating = Silver / Gender = Male / Contact Material = Brass / Contact Type = Stamped / For use with = Ecomate Series Connectors / Wire Size mm2 Max. mm² = 0.5 / Wire Size mm2 Min. mm² = 0.14 / Series = C16-3 / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 20

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN01 016 0003 (1)
  • VN01 016 0003 1
  • VN01 016 0003 1.
  • VN01-016-0003(1)
  • VN01-016-0003-1
  • VN01016 0003 (1)
  • VN010160003(1)