Amphenol-Tuchel C14610A0250002

Conn Rect Industrial Insert Plug 26 Cont Crimp C146D Series Straight 25+Gnd 12A
$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C14610A0250002.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet3 pages18 years ago
Datasheet6 pages20 years ago

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+19.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
TE Connectivity776228-1
Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive
TE Connectivity776228-4
AMPSEAL Vertical Panel Mount Header 23-Position with PCB Mount Retention
Conn MicroCross PL 29 POS Solder ST Panel Mount 29 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of Amphenol-Tuchel C14610A0250002 provided by its distributors.

Conn Rect Industrial Insert Plug 26 Cont Crimp C146D Series Straight 25+Gnd 12A
Rectangular Insert PIN 25+PE Position A16 Size PC (Polycarbonate) Crimp Cable Mount
Hd Power Conn 25P+G Male Insert Crimp Heavy Mate Rohs Compliant: Yes |Amphenol Sine/tuchel C14610A0250002
C146 Series 25+PE Postion 250 V Grey Color Male Pin Contact Crimp Connector
Conn Heavy-Duty Rectangular M 25Signal/1Ground POS Crimp ST Panel Mount
Heavy Duty Power Connectors 25P+G Male Insert Crimp Heavy Mate
C146-D Power Connector Inserts 25P+G MALE INSERT CRIMP
INDUSTRIESTECKVER. C146 Stifteinsatz,40+PE Stifte
C146D; Male Insert 25 Pole; Crimp
Amphenol-Tuchel
ER - connector comp,c146d inse
RS APAC
INSERT, PLUG, 25+PE WAY, CRIMP; Product Range: Heavy Mate D Series; Heavy Duty Connector Type: Insert; No. of Contacts: 25+PE Contacts; Rectangular Shell Size: 16A; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts N

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C146 10A 025 000 2
  • C146 10A025 000 2
  • C146 10A025000 2
  • C146-10A025-000-2
  • C146-10A025-0002