Amphenol-Tuchel C01610C0190002

Connector; Circular; IP 65; Crimp; 19 + PE; 6 A; 250 V; 26-18 AWG; <T="80" N="Gr
$ 9.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C01610C0190002.

RS (Formerly Allied Electronics)

Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Datasheet11 pages23 years ago

Electro Sonic

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector, Plastic Circ, Size 10,Jam Nut Recept, For 6 Size 20 Pin Cont, Sealed
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 19 Size 20 Pin Cont, Sealed
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
Plastic jam nut receptacle, without backshell, for 6 female contacts, IP68/69K
Connector, Plastic Circ, Size 12,Jam Nut Recept, For 10 Size 20 Socket Cont, Sealed
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol-Tuchel C01610C0190002 provided by its distributors.

Connector; Circular; IP 65; Crimp; 19 + PE; 6 A; 250 V; 26-18 AWG; <T="80" N="Gr
Circular Connector, 20 Contact(s), Polyamide66, Male, Crimp Terminal, Receptacle
19+Pe Male Receptacle With Mounted Gasket. Mounting Hole 43.2. Suitable Sealing For Fixing Screws Must Be Provided. For Use With Crimp Contacts (Sold Separately)./100 Rohs Compliant: Yes |Amphenol Sine/tuchel C016 10C019 000 2
PLUG, PANEL 19+PE; Product Range: -; No. of Contacts: 19Contacts; Contact Material: -; SVHC: No SVHC (12-Jan-2017); Connector Mounting: Panel Mount; Connector Shell Size: 2; Connector Type: Circular Industrial; Contact Gender: P

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 10C019 000 2
  • C016 10C019 0002
  • C016-10C019-000-2
  • C016-10C019-0002