ITT / Cannon CA3102E10SL-4P-B-01

Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port
$ 14.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E10SL-4P-B-01.

IHS

Datasheet1 page7 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+25.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Pin, Crimp, Panel Mount
Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3102E16S-4SXBF80
Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E10SL-4P-B-01 provided by its distributors.

Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Pin, Crimp, Panel Mount Rohs Compliant: No |Itt Cannon CA3102E10SL-4PB01
CIRCULAR, SIZE 10SL, 2WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E10SL-4PB01
  • CA3102E10SL4PB01