Amphenol SV Microwave SF9411-6001

RF Connectors / Coaxial Connectors BMA Socket D38999 Cont Sz8 for.141Cbl
$ 105.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF9411-6001.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
+4.80%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of Amphenol SV Microwave SF9411-6001 provided by its distributors.

RF Connectors / Coaxial Connectors BMA Socket D38999 Cont Sz8 for.141Cbl
Conn BMA 0Hz to 22GHz 50Ohm ST Cable Mount F Gold Over Nickel Tray
BMA Socket D38999 Contact (Size 8) for .141 Cable
Connector Accessory, Contact, Beryllium Copper
Bma Socket D38999 Contact, Size 8; Product Range:-; Contact Gender:Socket; Contact Termination Type:-; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Tflex 402 Cables; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sv Microwave SF9411-6001

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF9411-6001.