Amphenol SV Microwave SF8015-6002

RF / Coaxial Connector, 2.92mm Coaxial, Straight Plug, 50 ohm, Beryllium Copper
$ 111.086
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF8015-6002.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+37.12%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-07-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

Descriptions

Descriptions of Amphenol SV Microwave SF8015-6002 provided by its distributors.

RF / Coaxial Connector, 2.92mm Coaxial, Straight Plug, 50 ohm, Beryllium Copper
RF Connector, 1 Contact(s), Male, Cable Mount, Plug
Conn SVK 0Hz to 40GHz 50Ohm ST Cable Mount PL Gold Over Nickel Bag
RF Terminators 2.92mm M Termination DC-40GHZ
CONN TERMINATR PLUG 2.92MM 50OHM
2.92MM MALE TERMINATION INDIVIDUAL BAG
RF CONN, 2.92MM PLUG, 50 OHM, CABLE;
Rf Coaxial, 2.92Mm Plug, 50 Ohm, Cable; Connector Type:2.92Mm Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:-; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Sv Microwave SF8015-6002

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF8015-6002.