Amphenol SV Microwave 3811-40022

RF Connectors / Coaxial Connectors SMPS M Surface Mount Conn, FD
$ 22.497
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3811-40022.

Newark

Datasheet1 page10 years ago

Master Electronics

Inventory History

3 month trend:
-13.69%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-01-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF908-22101
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
RF / Coaxial Connector, PCB , MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
Amphenol RF920-255P-51P
RF / Coaxial Connector, AFI Coaxial, Straight Plug, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132136-12
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1757254-1
RF SMPM Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Amphenol RF919-118J-51PT
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol SV Microwave 3811-40022 provided by its distributors.

RF Connectors / Coaxial Connectors SMPS M Surface Mount Conn, FD
Conn SMPS 0Hz to 100GHz 50Ohm Solder ST SMD PL Tray
1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
SMPS MALE SMT CONNECTOR FD INDIVIDUAL BAG
Male Pin,Plug,Snap-On , 3.05mm*2.29mm
Rf Coaxial, Smps Plug, 50 Ohm, Pcb; Connector Type:Smps Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 3811-40022

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 381140022