Amphenol SV Microwave 3221-40006

RF Connectors / Coaxial Connectors SMPM F ConFor.085Cbl 0.086
$ 25.819
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave 3221-40006.

Farnell

Datasheet1 page10 years ago

Inventory History

3 month trend:
+6.38%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol RF901-9209A
connector, rf coaxial, sma in-series adapter, bulkhead jack to jack, gold plated
Amphenol RF172124
connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
TE Connectivity1060984-1
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol SV Microwave 3221-40006 provided by its distributors.

RF Connectors / Coaxial Connectors SMPM F ConFor.085Cbl 0.086
Conn SMPM 0Hz to 40GHz 50Ohm Solder ST Cable Mount RCP Gold Over Nickel Tray
RF SMPM Connector, 1 Contact(s), Female, Jack
RF CONNECTOR, SMPM JACK, 50 OHM, CABLE
SMPM Female Connector for .085 Cable
CONN SMPM JACK STR 50OHM SOLDER
Rf Coaxial, Smpm Jack, 50 Ohm, Cable; Connector Type:Smpm Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:-; Impedance:50Ohm; Coaxial Cable Type:0.085 Semi-Rigid; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 3221-40006

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3221-40006.