Amphenol Spectra-Strip 151-2831-025..

Ribbon Cable, Zip Planar Jacketed, Screened, 25 Core, 28 AWG, 100 ft, 30.5 m
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell151-2831-02501m
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 151-2831-025...

Newark

Datasheet1 page19 years ago

TME

Electro Sonic

Mouser

Supply Chain

Introduction Date2007-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-18
LTD Date2019-12-31

Related Parts

Amphenol Spectra-Strip159-2801-026
Round Flat Cable 26Conductors 28AWG 9.14mm Tinned Copper Black 300V 1.3A
Amphenol Spectra-Strip159-2801-020
Round Flat Cable 20Conductors 28AWG 8.38mm Tinned Copper Black 300V 1.3A
Amphenol Spectra-Strip159-2801-050
Round Flat Cable 50Conductors 28AWG 12.19mm Tinned Copper Black 300V 1.3A
Amphenol159-2801-010
Cable, Round & Flat, 0.050 Pitch, 28Awg, 10 Cond.,Rnf/Zip-1028-007 F/B/J Rohs Compliant: Yes
Amphenol159-2801-015
Round Flat Cable 15Conductors 28AWG 7.62mm Tinned Copper Black/Gray/Red Edge 300V 1.3A
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Amphenol Spectra-Strip 151-2831-025.. provided by its distributors.

Ribbon Cable, Zip Planar Jacketed, Screened, 25 Core, 28 AWG, 100 ft, 30.5 m
Flat Cable Polyvinyl Chloride 25Conductors 28AWG 300V Black Automotive
Cable Shielded 25Conductors 28AWG 150V Tinned Copper PVC Black
RIBBON CABLE, 25WAY, 30.5M, 28AWG, BLK; Cable Shielding:Screened; No. of Cores:25Core; Wire Gauge:28AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Jacket Colour:Black; Cable Width:33.27mm; No. ofRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • LPL Tech / Amphenol Spectra Strip
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 151-2831-025