Amphenol Spectra-Strip 159-2801-050

Round Flat Cable 50Conductors 28AWG 12.19mm Tinned Copper Black 300V 1.3A
$ 278.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 159-2801-050.

IHS

Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Supply Chain

Introduction Date2015-04-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-10-18
LTD Date2019-12-31

Related Parts

Amphenol151-2831-010
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Black Automotive
Amphenol151-2831-016
Flat Cable 16Conductors 28AWG Tinned Copper Black 300V 1A
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable 14Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Discrete Wire Cable DISCRT 15C SHLD28AWG NOT 15FT LENGTH 1 FT
Amphenol151-2831-040
Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300V Black Automotive

Descriptions

Descriptions of Amphenol Spectra-Strip 159-2801-050 provided by its distributors.

Round Flat Cable 50Conductors 28AWG 12.19mm Tinned Copper Black 300V 1.3A
cable, round and flat, jacketed/shielded, gray w/red edge, 50 conductor, 28awg strand
Wire And Cable, 50 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Round-To-Flat Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Pitch Spacing:0.05"; No. of Conductors:50; Conductor Size AWG:28; Approval Bodies:UL, CSA ;RoHS Compliant: Yes
RIBBON CABLE, RND/FLAT, 50WAY, PER M; Cable Type:; No. of Conductors:50; Pitch Spacing:1.27mm; Conductor Size AWG:28 AWG; Conductor Area CSA:0.072mm²; Voltage Rating:300V; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CL2, CSA; Cable UL Style Number:UL2651/20381; Capacitance:78.7pF; Colour:Grey; Conductor Make-up:7/36AWG; Current Rating:1A; External Diameter:9.1mm; Impedance:75ohm; Inductance:0.49µH; Insulation Resistance:10000Mohm; Jacket Colour:; Jacket Material:PVC; No. of Cores:50; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Screen Type Primary:Aluminium/mylar; Screen Type, Secondary:Tinned copper braid; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Voltage Rating VAC:300V; Wire Size:28AWG; Conductor Material:Copper; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.127mm

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • LPL Tech / Amphenol Spectra Strip
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1592801050