Amphenol Solar H4CMC4DMS

Connector, Solar / Photovoltaic Helios 12GA Stamped And Formed Contacts
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Solar H4CMC4DMS.

Amar Radio Corporation

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-7.46%

Related Parts

Amphenol SolarH4CMC6DM
Conn Female Solar Connector Field Mountable 10AWG
Amphenol SolarH4CMC6DC
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 10GA MACHINED CONTACTS
Amphenol SolarH4CMM4DM
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 12GA MACHINED CONTACTS
Amphenol IndustrialH4CMC4DIS
HELIOS H4 SOLAR CONNECTOR, CABLE PLUG,12-10 AWG, HELIOS H4,STAMPED CONTACT
Amphenol SolarH4CMM2DC
Solar Connectors / Photovoltaic Connectors Helios 14ga Machined Contacts
TE Connectivity1971861-2
Solar Connectors / Photovoltaic Connectors Male Cable Coupler Gen 2 Seal 4.5-6.2mm

Descriptions

Descriptions of Amphenol Solar H4CMC4DMS provided by its distributors.

CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 12GA STAMPED AND FORMED CONTACTS
Conn Power M 1Power POS Crimp ST Cable Mount 1 Terminal 1 Port Bag
H4 SOLAR MALE 10-12AWG CONN. W SF CONTACT CABLE MNT
CONNECTOR/H4 MALE CABLE CONNECTOR 4-6SQMM
AMIPV-200149-M SOLAR MALE 10-12 AWG CABLE MT
Conn Male Solarlock 10-12AWG Bag
Gender = Plug / Mounting Type = Cable Mount / Termination Type = Crimp / Cable Diameter Max. mm = 2.3 / Current Rating A = 20 / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Poles = 1 / Connector Colour = Black

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CMC4D-MS