Amphenol Solar H4CFM6DI

Helios 4H Solar Pv Panel Connector, Female, 10 AWG, Panel, Tuv And Ul Approved
$ 1.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Solar H4CFM6DI.

Newark

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-27.55%

Related Parts

TE Connectivity1971858-2
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG)
TE Connectivity1971858-3
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG) LP
Amphenol IndustrialH4CFC6DI
Photovoltaic / Solar Connector, Female Cable Coupler, Cable Mount, 10 AWG, 52 A
Amphenol SolarH4CFC6DC
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 10GA MACHINED CONTACTS
Amphenol SolarH4CFC6DM
Solar Connectors / Photovoltaic Connectors Helios 10ga Machined Contacts
TE Connectivity1987281-3
Solar Connectors / Photovoltaic Connectors HVT SOCKET CONTACT 10 AWG ASSY

Descriptions

Descriptions of Amphenol Solar H4CFM6DI provided by its distributors.

HELIOS 4H SOLAR PV PANEL CONNECTOR, FEMALE,10 AWG, PANEL, TUV AND UL APPROVED
Solar Connectors / Photovoltaic Connectors Helios H4 Female 10 Awg
Plug & Socket Connector, Receptacle 1 Position; Rango De Producto:Serie Helios H4; Espaciado, Paso:-; Tipo De Terminación Del Contacto:Crimpado; Núm. De Contactos:1; Núm. De Filas:1; Conector, Montaje:Panel; Contacto, Material:Cobre |Amphenol Industrial H4CFM6DI
PLUG & SOCKET CONNECTOR, RECEPTACLE 1POS; PLUG & SOCKET CONNECTOR, RECEPTACLE 1POS; Series:Helios H4; Contact Termination:Crimp; No. of Contacts:1; No. of Rows:1; Connector Mounting:Panel; Gender:Receptacle; Contact Material:Copper; Contact Plating:Tin; Wire Size (AWG):10AWG
Gender = Socket / Mounting Type = Cable Mount / Termination Type = M12 / Cable Diameter Max. mm = 2.8 / Current Rating A = 30 / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Poles = 1 / Connector Colour = Black

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CFM6D-I