Amphenol Industrial H4CFC6DI

Photovoltaic / Solar Connector, Female Cable Coupler, Cable Mount, 10 AWG, 52 A
$ 1.823
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial H4CFC6DI.

Newark

Datasheet16 pages13 years ago

Master Electronics

Farnell

Arrow Electronics

element14

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol IndustrialH4CFC4DI
Photovoltaic / Solar Connector, Female Cable Coupler, Plus, Cable Mount, IP68, 12 AWG, 35 A
TE Connectivity1987281-3
Solar Connectors / Photovoltaic Connectors HVT SOCKET CONTACT 10 AWG ASSY
TE Connectivity1971858-2
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG)
TE Connectivity1971858-3
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG) LP
Amphenol SolarH4CFM6DI
HELIOS 4H SOLAR PV PANEL CONNECTOR, FEMALE,10 AWG, PANEL, TUV AND UL APPROVED
Amphenol SolarH4CFC6DC
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 10GA MACHINED CONTACTS

Descriptions

Descriptions of Amphenol Industrial H4CFC6DI provided by its distributors.

Photovoltaic / Solar Connector, Female Cable Coupler, Cable Mount, 10 AWG, 52 A
CABLE CON, FEMALE, PLUS, IP68, 1KV/44A; Product Range:Helios H4 Series; No. of Contacts:1Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Crimp; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact RoHS Compliant: Yes
Gender = Socket / Mounting Type = Cable Mount / Termination Type = Crimp / Cable Diameter Max. mm = 2.8 / Current Rating A = 30 / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Poles = 1 / Connector Colour = Black

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CFC6D-I
  • H4CFC6D.I
  • H4CFC6DI..