TE Connectivity 1971858-2

Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG)
$ 0.221
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971858-2.

Master Electronics

Datasheet1 page9 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1971858-3
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG) LP

Descriptions

Descriptions of TE Connectivity 1971858-2 provided by its distributors.

Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG)
CONTACT, SOCKET, 12-10AWG, CRIMP; Series; CONTACT, SOCKET, 12-10AWG, CRIMP; Series:SOLARLOK; For Use With:SOLARLOK Connectors; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG
Contact SKT Crimp ST Cable Mount 10-12AWG Strip
CONN SOCKET CONTACT 10-12AWG TIN
SOCKET CONTACT,STRIP,PLATE,PV4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty