Amphenol Solar H4CFM2DI

Helios 4H Solar Pv Panel Connector, Female, 14 AWG, Panel, Tuv And Ul Approved
$ 1.586
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Solar H4CFM2DI.

Newark

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-1.07%

Related Parts

Amphenol SolarH4CFC2DI
Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS FEMALE 14 AWG
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
TE Connectivity1987281-1
Solar Connectors / Photovoltaic Connectors HVT SOCKET CONTACT 2.5 sq mm ASSY
TE Connectivity1971858-2
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG)
TE Connectivity1971858-3
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG) LP
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE,14AWG, SOLARSPEC, CABLE,15A, BLACK

Descriptions

Descriptions of Amphenol Solar H4CFM2DI provided by its distributors.

HELIOS 4H SOLAR PV PANEL CONNECTOR, FEMALE,14 AWG, PANEL, TUV AND UL APPROVED
Solar Connectors / Photovoltaic Connectors HELIOS H4 FEMALE 14 AWG
Plug & Socket Connector, Receptacle 1 Position; Product Range:helios H4 Series; No. Of Contacts:1Contacts; Gender:receptacle; Pitch Spacing:-; Contact Termination Type:crimp; No. Of Rows:1 Row; Connector Mounting:panel Mount
Gender = Socket / Mounting Type = Cable Mount / Termination Type = M12 / Cable Diameter Max. mm = 1.8 / Current Rating A = 15 / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Poles = 1 / Connector Colour = Black

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CFM2D-I