Amphenol Solar H4CFC2DI

Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS FEMALE 14 AWG
$ 1.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Solar H4CFC2DI.

Newark

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

element14

Factory Futures

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol IndustrialH4CFC6DI
Photovoltaic / Solar Connector, Female Cable Coupler, Cable Mount, 10 AWG, 52 A
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE,14AWG, SOLARSPEC, CABLE,15A, BLACK
Amphenol IndustrialH4CFC4DI
Photovoltaic / Solar Connector, Female Cable Coupler, Plus, Cable Mount, IP68, 12 AWG, 35 A
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
TE Connectivity1987281-1
Solar Connectors / Photovoltaic Connectors HVT SOCKET CONTACT 2.5 sq mm ASSY
Conn Solar Cable Assembly 10-14AWG Bag

Descriptions

Descriptions of Amphenol Solar H4CFC2DI provided by its distributors.

Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS FEMALE 14 AWG
HELIOS H4 SOLAR CONNECTOR, FEMALE, 14 AWG, CABLE, TUV AND UL APPROVED
Plug & Socket Connector, Receptacle 1 Position; Rango De Producto:Serie Helios H4; Espaciado, Paso:-; Tipo De Terminación Del Contacto:Crimpado; Núm. De Contactos:1; Núm. De Filas:1; Conector, Montaje:Montaje De Cable |Amphenol Industrial H4CFC2DI

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CFC2D-I