Amphenol Solar H4CFC4DMS

Connector, Solar / Photovoltaic Helios 12GA Stamped And Formed Contacts
$ 1.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Solar H4CFC4DMS.

Amar Radio Corporation

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-60.79%

Related Parts

Amphenol SolarH4CFM4DM
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 12GA MACHINED CONTACTS
Amphenol SolarH4CFC4DCS
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 12GA STAMPED AND FORMED CONTACTS
Amphenol SolarH4CFC4DIS
HELIOS H4 SOLAR CONNECTOR, CABLE SOCKET,12-10 AWG, HELIOS H4,STAMPED CONTACT
TE Connectivity1971858-2
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG)
TE Connectivity1971858-3
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG) LP
Amphenol SolarH4CFM2DI
HELIOS 4H SOLAR PV PANEL CONNECTOR, FEMALE,14 AWG, PANEL, TUV AND UL APPROVED

Descriptions

Descriptions of Amphenol Solar H4CFC4DMS provided by its distributors.

CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 12GA STAMPED AND FORMED CONTACTS
Conn Power F 1Power POS Crimp ST Cable Mount 1 Terminal 1 Port Bag
H4 FEMALE CABLE CONNECTOR 4-6S SOLAR
CONNECTOR/H4 FEMALE CABLE CONNECTOR 4-6SQMM STAMPE
AMIPV-200148-M SOLAR FEMALE 10-12 AWG CABLE M
Conn Female Solarlock 10-12AWG Bag
Gender = Socket / Mounting Type = Cable Mount / Termination Type = Crimp / Cable Diameter Max. mm = 2.3 / Current Rating A = 20 / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Poles = 1 / Connector Colour = Black

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CFC4D-MS