Amphenol Sine Systems ZN0101600151

Pin Contact On Reel 200 Pcs/ Reel Rohs Compliant: Yes |Amphenol Sine/tuchel ZN01 016 0015 1
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ZN0101600151.

Electro Sonic

Datasheet1 page11 years ago
Datasheet165 pages8 years ago

Supply Chain

Introduction Date2023-10-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descriptions

Descriptions of Amphenol Sine Systems ZN0101600151 provided by its distributors.

Pin Contact On Reel 200 Pcs/ Reel Rohs Compliant: Yes |Amphenol Sine/tuchel ZN01 016 0015 1
Connector Accessories ROHS
Contact PIN Crimp Straight Cable Mount T/R
STIFTKONTAKT 0,5-1,5 MMQ SPULE 200 STUECK
Pin contact on reel 200 pcs
Amphenol
PIN 20-16 AWG, Ag, 100/REEL
Contact PIN Crimp ST Reel
ZN0101600151, AMPHENOL TUCHEL
116RC Door Bracket Kit
PIN CONTACT 20-16AWG CRIMP
Connector Accessory

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZN01 016 0015 1
  • ZN01-016-0015-1
  • ZN01016 0015 (1)