What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3106F10SL-3SA176

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 50.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F10SL-3SA176.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-9.00%

Related Parts

ITT / CannonCA06R10SL-3PA95
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 3, Pin, Solder, Cable Mount
ITT / CannonCA3106R10SL-3SA95
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA06R10SL-3SA95
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol Industrial97-3101A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101A14S-1P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1

Descriptions

Descriptions of ITT / Cannon CA3106F10SL-3SA176 provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Solder, Cable Mount |Itt Cannon CA3106F10SL-3SA176
CIRCULAR, SIZE 10SL , 3 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10SL; Insert Arrangement:10SL-3; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:10SL-3; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F10SL3SA176