Amphenol Sine Systems T3201001U

Connector M16 Circular Socket 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
$ 8.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T3201001U.

IHS

Datasheet1 page5 years ago

Newark

Amphenol

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100ER12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Amphenol IndustrialMS3101A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA06R10SL-4SF42
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3101A-12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
UTS Series,2Way Cable Mount Conn RECP, Pin Contacts, Size 8,Bayonet, MIL-DTL-26482
Circular Connector, 2 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems T3201001U provided by its distributors.

Connector M16 Circular Socket 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Circular Connector, 2 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Plug
Female cable connector with internal strain relief and metal locking ring. Contacts included.
SOCKET, FREE, C091A, 2WAY; Connector Type:Circular Industrial; Series:C091A; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:2; Contact Termination:Solder; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010)
Circular Connector Receptacle 2 Position Cable; Rango De Producto:Serie C091A; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Sine/tuchel T 3201 001
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 2 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 4 / Series = C 091 A

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3201 001
  • T 3201 001 U
  • T-3201-001
  • T3201 001
  • T3201-001
  • T3201001