What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Industrial MS3101A10SL-4P

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2Terminal 1Port
$ 17.349
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101A10SL-4P.

Farnell

Datasheet73 pages20 years ago
Datasheet29 pages12 years ago
Datasheet73 pages17 years ago

Electro Sonic

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialMS3101A16-11S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2Terminal 1Port
Amphenol Industrial97-3101A-16S-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsT3201001U
Connector M16 Circular Socket 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
ITT / CannonCA3100ER12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Amphenol IndustrialMS3101A16S-4S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3101A14S-9P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded, 14S-9

Descriptions

Descriptions of Amphenol Industrial MS3101A10SL-4P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2Terminal 1Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded, 10SL-4
CIRCULAR CONNECTOR, PLUG, 10SL-4, CABLE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Thre
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Shell Size:10SL; Contact Gender:Pin; Insert Arrangement:10SL-4 ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-3101A10SL-4P
  • MS3101A 10SL-4P
  • MS3101A-10SL-4P
  • MS3101A10SL-4P.
  • MS3101A10SL-4P..
  • MS3101A10SL4P