Amphenol Sine Systems SC000039

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 4.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems SC000039.

Newark

Datasheet1 page10 years ago
Datasheet12 pages15 years ago

JRH Electronics

Factory Futures

element14 APAC

Farnell

Inventory History

3 month trend:
-1.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Amphenol IndustrialPT01SE-22-55SW(SR)
Conn Miniature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Amphenol Sine Systems SC000039 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
3.6mm socket contact, 12-8AWG , Gold plated.
CIRCULAR CONTACT, SOCKET, 8AWG, CRIMP
SINECO SOCKET, ROCKSOLID, CRIMP, 3.6MM
Contact F Crimp ST Cable Mount
SC000039, AMPHENOL SINE SYSTEMS
CRIMP SOCKET, ROCKSOLID, 3.6MM; Product Range: MotionGrade M40 C Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 8AWG; Wire Size AWG Min: 8AWG; For Use With: M40 Series Circular Connectors;

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC000039.