Amphenol Sine Systems SC000036

Circular Connectors & Cable Connectors ROHS
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems SC000036.

Newark

Datasheet1 page10 years ago
Datasheet12 pages15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

element14

Inventory History

3 month trend:
-25.10%

Supply Chain

Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192900-0446
Contact PIN Crimp ST Cable Mount 16-18AWG Bag
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems SC000036 provided by its distributors.

Circular Connectors & Cable Connectors ROHS
Copper Alloy Gold Plated 18 - 14 AWG Size 14 Crimp Pin Contact
2.0mm pin contact , 18-14AWG. Gold plated
M23 B STIFTKONTAKT 2,0MM / 0,75-1,5MM2 / AWG 14-16 GOLD
Contact PIN 2 Size Crimp ST Cable Mount
Amphenol Industrial SC000036 圆形连接器插针
CONTACT PIN 14-18AWG CRIMP GOLD
PIN CONTACT SIZE 2.5MM, AWG 14
CRIMP PIN, MACHINED, 2MM; Product Range:MotionGrade M23 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Wire Size AWG Min:14AWG; For Use With:M23 Series Circular Connectors; Contact P

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC000036.