Amphenol Sine Systems RT0W61626SNH

Circular Connector, Plug, 26 Pin, Female, 20 AWG, Shell Size 16, Ecomate Rm Series
$ 16.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT0W61626SNH.

IHS

Datasheet1 page4 years ago

Electro Sonic

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06SE-16-26S(LC)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT05E-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06P-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol Sine SystemsRT0W61832PNH
Circular Connector Housing, RT360, RTOW Series, Plug, 32, Pin, Cable Mount, 18-32
Amphenol Sine SystemsRT0W61832SNH
Circular Connector Housing, RT360, RTOW Series, Plug, 32, Socket, Cable Mount, 18-32
Amphenol Sine SystemsRT0W61419PNH
Circular Connector, 19 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems RT0W61626SNH provided by its distributors.

CIRCULAR CONNECTOR, PLUG,26 PIN, FEMALE,20 AWG, SHELL SIZE 16,ECOMATE RM SERIES
CIRCULAR CONNECTOR, PLUG, 26 POSITION, CABLE; Product Range:RT360, RTOW Series; Gender:Plug; No. of Positions:26; Contact Gender:Socket; Connector Mounting:Cable Mount; Insert Arrangement:16-26; Connector Type:Circular Industrial
PLUG, SIZE 16, 26WAY, SKT, IP67; Product Range: RT360, RTOW Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 26Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Zinc Allo

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0W616-26SNH
  • RT0W616-26SNH..