Amphenol Sine Systems RT0W61832SNH

Circular Connector Housing, RT360, RTOW Series, Plug, 32, Socket, Cable Mount, 18-32
$ 16.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT0W61832SNH.

IHS

Datasheet2 pages3 years ago

Electro Sonic

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, Trim Trio UTS Series, Plug, 32, Socket, Cable, 18-32 RoHS Compliant: Yes
ITT / Cannon192900-0015
Conn Neptune Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Bulk
ITT / Cannon192900-0055
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Individual
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
ITT / Cannon192900-0549
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Individual
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Conn High Density Metal Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
ITT / Cannon192900-0550
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Individual

Descriptions

Descriptions of Amphenol Sine Systems RT0W61832SNH provided by its distributors.

Circular Connector Housing, RT360, RTOW Series, Plug, 32, Socket, Cable Mount, 18-32
Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port Automotive
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Eco-Mate 32 Position Size 18 Insert for Female Socket Circular Plug Housing
Bayonet Lock,Plug Housing 32pin Zinc Alloy 7.5A , 25mm
PLUG, SIZE 18, 32WAY, SKT, IP67
CONN PLG HSG FMALE 32POS INLINE
PLUG, SIZE 18, 32WAY, SKT, IP67; Product Range: RT360, RTOW Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 32Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Zinc Allo

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0W618-32SNH
  • RT0W618-32SNH..