Amphenol Sine Systems RT0W61832PNH

Circular Connector Housing, RT360, RTOW Series, Plug, 32, Pin, Cable Mount, 18-32
$ 17.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT0W61832PNH.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+5.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Circular Connector, Trim Trio UTS Series, Plug, 32, Socket, Cable, 18-32 RoHS Compliant: Yes
ITT / Cannon192900-0015
Conn Neptune Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Bulk
ITT / Cannon192900-0055
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Individual
Circular Connector, 32 Contact(s), Male, Crimp Terminal, Plug
ITT / Cannon192900-0549
Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Individual
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems RT0W61832PNH provided by its distributors.

Circular Connector Housing, RT360, RTOW Series, Plug, 32, Pin, Cable Mount, 18-32
Circular Connector, 32 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
Eco-Mate 32 Position Size 18 Insert for Male Pin Circular Plug Housing
CIRCULAR CONNECTOR, PLUG, 32 POSITION, CABLE; Product Range:RT360, RTOW Series; Gender:Plug; No. of Positions:32; Contact Gender:Pin; Connector Mounting:Cable Mount; Insert Arrangement:18-32; Connector Body Material:Zinc Alloy Body

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0W618-32PNH
  • RT0W618-32PNH..
  • RT0W61832PNH..