Amphenol Sine Systems RT071619SNH

Circular Connector, 19 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
$ 12.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT071619SNH.

IHS

Datasheet1 page11 years ago

Electro Sonic

Farnell

Newark

TME

Inventory History

3 month trend:
+28.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
ITT / CannonVG95234A-20A48PX
Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems RT071619SNH provided by its distributors.

Circular Connector, 19 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
Conn; Circular; Receptacla; Jam Nut; 19 Pin; Female; 16 AWG; RT360 Series
Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
RECEPT, JAM NUT, SIZE 16, 19WAY,SKT; Connector Type:Circular Industrial; Series:RT360; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-19; No. of Contacts:19; Contact Termination:Crimp; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0716-19SNH