Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTG01619SH

Souriau circular connector plug, UTGseries, 19Core, Flange mounting, Crimping, IP65
$ 7.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG01619SH.

IHS

Datasheet14 pages11 years ago
Datasheet1 page25 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Bag
Souriau circular connector plug, UTGseries, 19Core, Flange mounting, Crimping, IP65
Circular Connector, 19 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192922-1220
ITT Cannon connector socket, Trident Ringlockseries, 19Core, panel mount, Crimping, IP65

Descriptions

Descriptions of Eaton UTG01619SH provided by its distributors.

Souriau circular connector plug, UTGseries, 19Core, Flange mounting, Crimping, IP65
Circular Conn, Rcpt, 19Pos, Crimp; Product Range:Trim Trio Utg Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:19Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG016-19SH
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 19 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG016-19SH