Amphenol Sine Systems RT071412SNH

Conn; Circular; Receptacla; Jam Nut; 12 Pin; Female; 16 AWG; RT360 Series
$ 12.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT071412SNH.

IHS

Datasheet1 page11 years ago

Electro Sonic

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT001412PH6
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1680
Conn Ringlock Circular SKT 12 POS Crimp ST Panel Mount 12 Terminal 1 Port
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of Amphenol Sine Systems RT071412SNH provided by its distributors.

Conn; Circular; Receptacla; Jam Nut; 12 Pin; Female; 16 AWG; RT360 Series
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port Automotive
Circular Connector Housing, Rt360, Rt Series, Receptacle, 12, Socket, Panel Mount, 14-12 Rohs Compliant: Yes |Amphenol Sine/tuchel RT0714-12SNH..
RECEPT, JAM NUT, SIZE 14, 12WAY,SKT; Product Range: RT360, RT Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Z

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0714-12SNH
  • RT0714-12SNH..