Amphenol Sine Systems RT07104SNH

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
$ 11.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT07104SNH.

Electro Sonic

Datasheet2 pages5 years ago
Datasheet24 pages1 year ago
Datasheet1 page11 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-11.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Receptacle
ITT / Cannon192926-0440
Circular Connector, Trident Ringlock Series, Receptacle, 4, Pin, Panel, 10-04
ITT / Cannon192990-1660
Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel, 10-04
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems RT07104SNH provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONNECTOR, JAM NUT,4 PIN, FEMALE,16 AWG, SHELL SIZE 10,ECOMATE RM SERIES
RECEPT, JAM NUT, SIZE 10, 4WAY, SKT; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Zinc Alloy Body;
RECEPT, JAM NUT, SIZE 10, 4WAY, SKT; Connector Type:Circular Industrial; Series:RT360; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:10; Insert Arrangement:10-4; No. of Contacts:4; Contact Termination:Crimp; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT 07104SNH
  • RT0710-4SNH