Amphenol Sine Systems RT00164PNH

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT00164PNH.

IHS

Datasheet1 page2 years ago

JRH Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Receptacle
ITT / Cannon192990-1660
Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel, 10-04
ITT / Cannon192926-0440
Circular Connector, Trident Ringlock Series, Receptacle, 4, Pin, Panel, 10-04
ITT / CannonCA3102E16-9P-B-F80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems RT00164PNH provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Square Flange Receptacle, Male, 3.6mm, 45A/500V
Bayonet Lock,Receptacle Housing 4pin Zinc Alloy 46A , 26.9mm*31mm
CONN RCPT HSNG MALE 4POS PNL MNT
CONN HSG RCPT 4POS WALL MT PINS
RECEPT,PANEL,SIZE 16, 4WAY VDE, PIN; Connector Type:Circular Industrial; Series:RT360; Connector Body Material:Zinc; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; No. of Contacts:4; Contact Termination:Crimp; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0016-4PNH