Amphenol Sine Systems RT001619SNH

Circular Connector, 19 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
$ 7.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT001619SNH.

IHS

Datasheet1 page4 years ago

Electro Sonic

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
Conn CPC With Metal Coupling PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Bag
Circular Connector, 19 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Receptacle
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
ITT / CannonVG95234A-20A48PX
Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems RT001619SNH provided by its distributors.

Circular Connector, 19 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port Automotive
CIRCULAR CONNECTOR BOX MOUNT 19 PIN FEMALE 16 AWG SHELL 16 ECOMATE RM SERIES
Circular Connector, Rt360, Rt Series, Receptacle, 19, Socket, Panel Mount, 16-19 Rohs Compliant: Yes |Amphenol Sine/tuchel RT0016-19SNH..
RECEPTACLE,PANEL,SIZE 16, 19WAY,SKT; Product Range: RT360, RT Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Z
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 19 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Brass / Contact Plating = Gold / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = ecoMate RM

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0016-19SNH
  • RT0016-19SNH..
  • RT001619SNH..