Amphenol Sine Systems MS20M23F

Circular Connector Contact, Ecomate RM Series, Socket, Crimp, 20 AWG, 22 AWG
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MS20M23F.

Electro Sonic

Datasheet1 page11 years ago
Datasheet24 pages1 year ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Circular Connector Contact, MIL-DTL39029 Series, Socket, Crimp, 20 AWG, 24 AWG
ITT / Cannon031-8704-203
KPSE; CONTACT SKT CRIMP 20-24 AWG GOLD | ITT Cannon 031-8704-203
Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating
Female stamped and formed crimp contact, size #16, on a reel, Gold and Nickel plating

Descriptions

Descriptions of Amphenol Sine Systems MS20M23F provided by its distributors.

Circular Connector Contact, Ecomate RM Series, Socket, Crimp, 20 AWG, 22 AWG
CIR CONTACT, SKT, CRIMP, 22-20AWG; Product Range:ecomate Aquarius Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; For Use With:Amphenol ecomate Circular Connectors RoHS Compliant: Yes
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Contact Type = Machined / For use with = ecoMate RM Series Connectors / Current Rating A = 13 / Wire Size mm2 Max. mm² = 0.5 / Wire Size mm2 Min. mm² = 0.34 / Series = ecoMate RM / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 20

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System