Amphenol Sine Systems MP-4106-150S-C

Conn Circular SKT 150 POS Crimp ST Cable Mount 150 Terminal 1 Port
$ 311.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MP-4106-150S-C.

Electro Sonic

Datasheet9 pages11 years ago
Datasheet148 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AudioMP-4101-150P-C
MIL Series Connector, 150 Contact(s), Aluminum Alloy, Male, Crimp/Solder Terminal, Receptacle
Amphenol AudioMP-4101-150P
MIL Series Connector, 150 Contact(s), Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 128 Contacts
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems MP-4106-150S-C provided by its distributors.

Conn Circular SKT 150 POS Crimp ST Cable Mount 150 Terminal 1 Port
MIL Series Connector, 150 Contact(s), Crimp Terminal, Plug
Standard Circular Connector CABLE PLUG W/SOC CONT W/CAP
Bayonet Lock,Female Sockets,Plug 150pin Aluminum Alloy 7.5A , 145mm
MP Series 150 Socket Position Straight Cable Plug with Dust Cap
INDUSTRIAL CIRCULAR, PLUG, 150POS, CABLE
CABLE PLUG 150 SKT PG36 W/DUST CAP
CONN PLUG FMALE 150P GOLD CRIMP
Industrial Circular, Plug, 150Pos, Cable; Product Range:Mp-41 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:150Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Material:Brass Rohs Compliant: Yes |Amphenol MP-4106-150S-C

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System