Amphenol Audio MP-4101-150P-C

MIL Series Connector, 150 Contact(s), Aluminum Alloy, Male, Crimp/Solder Terminal, Receptacle
$ 265.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio MP-4101-150P-C.

IHS

Datasheet9 pages11 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Amphenol AerospaceMS27484T24F35S L/C
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Amphenol PcdSJT06RT2435SA
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceD38999/26KJ35SA
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Descriptions

Descriptions of Amphenol Audio MP-4101-150P-C provided by its distributors.

MIL Series Connector, 150 Contact(s), Aluminum Alloy, Male, Crimp/Solder Terminal, Receptacle
Conn Circular PIN 150 POS Crimp ST Cable Mount 150 Terminal 1 Port
Standard Circular Connector Cable recpt w/pins crimp combo w/cap
Bayonet Lock,Male Pins,Receptacle 150pin Aluminum Alloy 7.5A , 145mm
MP Series 150 Position Male Pin Receptacle Cable Connector
Industrial Circular, Rcpt, 150Pos, Cable; Product Range:Mp-41 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:150Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Amphenol MP-4101-150P-C
CABLE RECEPTACLE 150 PIN PG36 W/DUST CAP
Amphenol
CONN RCPT MALE 150POS GOLD CRIMP

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai