Amphenol D38999/26FJ35PN

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 128 Contacts
$ 120.835
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FJ35PN.

IHS

Datasheet183 pages7 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-39.71%

Alternate Parts

Price @ 1000
$ 120.835
$ 224.82
Stock
4,465
1,177
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
128
128
Mount
Cable
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AMPHENOL TV06RW-23-35P Circular Connector, MIL-C-38999 Series III, Plug, 100, Pin, Crimp, Cable
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Amphenol AerospaceTVS06RF-25-35S
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
ITT / CannonKJB6T23F35PN
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol D38999/26FJ35PN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 128 Contacts
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector Plug Size 25 128Pos, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:128Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial D38999/26FJ35PN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26F-J-35PN
  • D3899926FJ35PN