Amphenol Sine Systems EP-6-13P

Conn Loudspeaker Connector F 6 POS Solder Bucket ST Panel Mount 6 Terminal 1 Port
$ 18.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems EP-6-13P.

IHS

Datasheet5 pages13 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity926682-1
Pin&socket Connectors Universal M-N-L Cap 6 Pos |Te Connectivity Amp 926682-1
TE Connectivity1473571-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1473574-3
Board Connector, 3 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
HIROSE ELECTRICDF62B-6S-2.2C(11)
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS

Descriptions

Descriptions of Amphenol Sine Systems EP-6-13P provided by its distributors.

Conn Loudspeaker Connector F 6 POS Solder Bucket ST Panel Mount 6 Terminal 1 Port
6 Position Circular Connector Plug, Female Sockets Solder Cup
6 Pole Female Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish | Amphenol Audio EP-6-13P
Female Sockets,Latch Lock,Plug 6pin Zinc Die Cast 20A , 44mm
Audio Speakers Female Cable Connector; 6 Pole
Amphenol-Tuchel
PANEL SOCKET, LOUDSPEAKER, 6 POLE
CONN PLUG FMALE 6P TIN SLDR CUP
PANEL SOCKET, LOUDSPEAKER, 6 POLE; Connector Type:XLR; Series:EP; No. of Contacts:6; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Tin; Connector Mounting:Panel; Connector Body Material:Metal; SVHC:No SVHC (20-Jun-2011); Connector Type:Speaker/Loudspeaker; Contact Resistance:3mohm; Current Rating:20A; Flammability Rating:UL94V-0; IP/NEMA Rating:IP40; Insulation Resistance:1000Mohm; No. of Mating Cycles:1000; No. of Poles:6; No. of Positions:6; No. of Ways:6; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Test Voltage:1600V; Wire Size:12AWG; Working Voltage:200V

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP6-13P
  • EP613P