Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-06-0061

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0061.

Inventory History

3 month trend:
+10.31%

CAD Models

Download Molex 15-06-0061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-02-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 2 Rows, 4.2 mm, 45559 Series, Nylon, Mini-Fit Jr., Black
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Signal and Industrial Connectors; MOLEX; 87427-0642; Right Angle, Vertical; US; 2; Solder
2.54mm (0.1) Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 5+5 contacts"
TE Connectivity3-640433-6
Wire-Board Connector Receptacle, 6Pos, 3; |Te Connectivity Amp 3-640433-6
TE Connectivity640426-6
Conn IDC Connector RCP 6Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 15-06-0061 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Connector Housings; 15060061; MOLEX; 2; 6; Natural; Straight
Mini-Fit BMI 42474 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Connector Housing 0.165 4.20mm
CONNECTOR HOUSING, RCPT, 6POS; Product Range:Mini-Fit BMI 42474 Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts; SVHC:No SVHC (15-Jan-2018); No. of Rows:2Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015060061
  • 015060061
  • 15-06-0061.
  • 15-06-0061..
  • 1506-0061
  • 15060061
  • 42474-0621