Amphenol Sine Systems C09131W0081002U

Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
$ 9.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C09131W0081002U.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Amphenol

Inventory History

3 month trend:
+27.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC091 31C008 100 2
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsC091 31N008 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 8 Contacts
Amphenol Sine SystemsT 3506 000
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Industrial97-3102A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102E22-23P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102R22-23P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems C09131W0081002U provided by its distributors.

Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Circular Connector, C091D Series, Receptacle, 8, Pin, Solder, Panel Mount Rohs Compliant: Yes |Amphenol Sine/tuchel C091 31W008 1002
Front mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included.
PLUG, PANEL, 8WAY; Product Range: C091D Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Metal Body; Con
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 8 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP65 / IP Rating = IP67 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = C 091 D

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • C091 31W008 100 2
  • C091 31W008 100 2 U
  • C091 31W008 1002
  • C091-31W008-100-2
  • C091-31W008-1002
  • C09131W0081002