Amphenol Sine Systems AW8S

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AW8S.

IHS

Datasheet1 page12 years ago

Electro Sonic

Farnell

Newark

HQonline

Inventory History

3 month trend:
-22.41%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.105
Stock
354,393
72,045
Authorized Distributors
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Connector Housing Power Plug 8 Position 4.2 mm Straight Cable Mount Bag
TE Connectivity1586000-8
CONN PLUG 8POS FREE HANGING / 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
TE Connectivity794953-8
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 8; Panel
TE Connectivity1586018-8
Conn Housing PL 8 POS 4.2mm Crimp ST Panel Mount Natural Bag
Pin Header, Signal, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, C-Grid 70280 Series

Descriptions

Descriptions of Amphenol Sine Systems AW8S provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Accessory Type = Wedge-Lock Plug / Accessory Colour = Green / Current Rating A = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Suitable for = AT Series Connector
Wedgelock, For At Plugs, 8Way; Accessory Type:Wedgelock; For Use With:At Series Connectors; Product Range:At Series; Connector Mounting:Cable Mount; Gender:Plug; No. Of Contacts:8Contacts Rohs Compliant: Yes |Amphenol AW8S

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System