TE Connectivity 1586000-8

CONN PLUG 8POS FREE HANGING / 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586000-8.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet4 pages10 years ago
Datasheet5 pages15 years ago

Electro Sonic

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
-1.71%

CAD Models

Download TE Connectivity 1586000-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1586017-8
Header Connector, cable Mount ((Nw)); |Te Connectivity Amp 1586017-8
TE Connectivity1969599-8
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1586000-8 provided by its distributors.

CONN PLUG 8POS FREE HANGING / 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 8
Locking Ramp,Plug 2 8pin Sliding lock Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 18mm(Length)
PLUG, FREE-HANGING, 8WAY; Product Range:-; Gender:Plug; No. of Positions:8Ways; Pitch Spacing:4.2mm; For Use With:VAL-U-LOK Series Connector System; Approval Bodies:CSA, UL; Colour:White; Flammability Rating:UL94V-2; No.
8P FH PLUG VAL-U-LOK V2 Number of Positions: 8 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Standard Rectangular Connector | 8 Plug Housing Crimp | Part Number: 1586000-8 | Internal Number: 1586000-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586000-8.
  • 1586000-8..