Amphenol Sine Systems AW6S

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AW6S.

HQonline

Datasheet1 page4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-28.10%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.153
$ 0.153
Stock
871,227
71,379
71,379
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Signal, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, C-Grid 70280 Series
KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
TE Connectivity1586000-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6
TE Connectivity794953-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6; Panel
TE Connectivity1586018-6
Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Bag Automotive

Descriptions

Descriptions of Amphenol Sine Systems AW6S provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Accessory Type = Wedge-Lock Plug / Accessory Colour = Green / Current Rating A = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Suitable for = AT Series Connector
WEDGELOCK, FOR AT PLUGS, 6WAY; Series:AT; Gender:Plug; No. of Contacts:6; Connector Mounting:Free; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Free; Connector Type:Dust Cover; Material:Silicone Elastomer ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AW-6S